Silicon Labs EFM32 Pearl Gecko MCUs

Silicon Labs Pearl Gecko 32-bit microcontroller (MCU) family provides a powerful 32-bit ARM® Cortex®-M4 and a range of peripherals. The peripherals include a unique cryptographic hardware engine that supports AES, ECC, and SHA. The Pearl Gecko 32-bit MCUs also feature an ultra-low current active mode and short wake-up time from energy-saving modes. The Pearl Gecko MCUs are ideal for battery-powered applications and other systems requiring high performance and low energy consumption.

Silicon Labs offer EFM32PG12 Pearl Gecko MCUs which combine very low active current consumption, enhanced sleep mode capabilities, and integrated security features. This enables the next generation of secure, battery-operated IoT products. A large 1MB flash with dual-bank architecture and in-field update capability enables even richer applications that can be updated after product deployment.

Features

  • ARM Cortex-M4 CPU platform 
    • High-performance 32-bit processor @ up to 40MHz
    • Wake-up interrupt controller
  • Flexible Energy Management System
    • 60μA/MHz in energy mode 0 (EM0)
    • 1.4μA EM2 deep sleep current (RTCC running with state and RAM retention)
    • 1.1μA EM3 stop current (cryotimer running with state/RAM retention)
  • Up to 256kB flash program memory
  • 32kB RAM data memory
  • Up to 32 general-purpose I/O pins
  • Hardware cryptography
    • AES 128/256-bit keys
    • ECC B/K163, B/K233, P192, P224, P256
    • SHA-1 and SHA-2 (SHA-224 and SHA-256)
  • Timers/Counters
    • 2× 16-bit timer/counter
      • 3 + 4 compare/capture/PWM channels
    • 1× 32-bit real-time counter and calendar
    • 1× 32-bit ultra-low energy cryotimer for periodic wakeup from any energy mode
    • 16-bit low energy timer for waveform generation
    • 16-bit pulse counter with asynchronous operation
    • Watchdog timer with dedicated RC oscillator @ 50nA
  • 8 channel DMA controller
  • 12 channel peripheral reflex system (PRS) for autonomous inter-peripheral signaling
  • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN, low energy UART, and I²C communication interfaces
  • Ultra-low-power precision analog peripherals
  • 12-bit 1Msamples/s analog-to-digital converter
  • 2× analog comparator
  • Digital-to-analog current converter
  • Up to 24 pins connected to analog channels (APORT) shared between analog comparators, ADC, and IDAC
  • Ultra-efficient power-on reset and brown-out detector
  • Debug interface
  • Pre-programmed UART bootloader
  • Wide Operating Range
    • 1.85V to 3.8V single power supply
    • Integrated dc-dc, down to 1.8V output with up to 200mA load current for system
  • Temperature range -40°C to +85°C

Applications

  • Applications
  • IoT devices and sensors
  • Health and fitness
  • Smart accessories
  • Home automation and security
  • Industrial and factory automation

Videos

Yayınlandı: 2016-06-29 | Güncellenmiş: 2024-11-04