Silicon Labs EFM32 Zero Gecko 32-bit Microcontrollers
Silicon Labs EFM32 Zero Gecko 32-bit Microcontrollers are the latest addition to the Silicon Labs Gecko portfolio of ultra-low-power and energy-friendly 32-bit microcontrollers (MCUs). The EFM32 MCUs are the world's most energy-friendly microcontrollers. With a unique combination of the powerful 32-bit ARM Cortex-M0+, innovative low energy techniques, short wake-up time from energy saving modes, and a wide selection of peripherals, the EFM32ZG microcontroller is well suited for any battery-operated application as well as other systems requiring high performance and low energy consumption.Features
- 24MHz ARM Cortex-M0+ core
- Up to 32kB flash and 4kB RAM memory
- Up to 37 GPIO
- Single 1.85-3.8V power supply
- -40° to +85°C operation range
- Package options: QFN24, QFN32, and QFN48
Applications
- Gas metering
- Energy metering
- Smart metering
- Alarm and security systems
- Health and fitness applications
- Industrial and home automation
Yayınlandı: 2013-10-23
| Güncellenmiş: 2024-11-04