Silicon Labs MGM13S Mighty Gecko Wireless Mesh SiP Modules

Silicon Labs MGM13S Mighty Gecko Wireless Mesh SiP Modules offer a pre-certified, multi-protocol, wireless networking solution in a compact system-in-package (SiP) form factor. Based on the Silicon Labs EFR32MG13 Mighty Gecko system-on-chip (SoC), MGM13S modules feature an Arm® Cortex®-M4 core with 512kB flash and up to +18dBm output power. These fully-certified SiP modules integrate all of the components required for a system-level implementation of wireless Internet of Things (IoT) mesh networks.

Features

  • ZigBee®, Thread, BLUETOOTH® Low Energy, or multi-protocol connectivity
  • Antenna or RF pin variants
  • Up to +19dBm TX power
  • Rx sensitivity
    • -94.1dBm for BLUETOOTH LE at 1Mbps
    • -101.5dBm for 802.15.4
  • 32-bit Arm® Cortex-M4 core at 38.4MHz
  • 512/64kB of Flash/RAM memory
  • Robust security features
  • Wide selection of MCU peripherals
  • Integrated DC-DC converter
  • 32x GPIO pins
  • 6.5mm x 6.5mm x 1.4mm dimensions

Applications

  • IoT multi-protocol end-node devices / gateways
  • Connected homes
  • Lighting
  • Health and wellness
  • Metering
  • Building automation and security

Block Diagram

Block Diagram - Silicon Labs MGM13S Mighty Gecko Wireless Mesh SiP Modules
Yayınlandı: 2018-09-24 | Güncellenmiş: 2025-08-06