Silicon Labs MGM13S Mighty Gecko Radio Boards
Silicon Labs MGM13S Mighty Gecko Radio Boards are extension boards that connect an MGM13S Mighty Gecko Wireless Module to the Mainboard of the Mighty Gecko Starter Kit (SLWSTK6000B). Each Radio Board features a pre-installed MGM13S Module and plugs into onboard Radio Board connectors on the Starter Kit. The Starter Kit features a J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging of the Wireless Module, Radio Board, and external hardware. The mainboard also contains sensors and peripherals for easy demonstration of the many capabilities of the MGM13S Modules.Features
- BRD4305x radio boards
- MGM13S Mighty Gecko SiP Module with 512kB Flash, 64kB RAM, fully integrated chip antenna, RF matching network, RF crystal, and decoupling capacitors (MGM13S02F512GA-V2)
- 32.768kHz crystal for LFXO
- 8-Mbit low-power serial Flash for over-the-air upgrades
- Software support
- Simplicity Studio™
- Energy Profiler
- Network Analyzer
- Wireless STK mainboard
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 Relative Humidity and Temperature sensor
- Low Power 128x128 pixel Memory LCD
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for Module I/O
- CR2032 coin cell battery support
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| SLWRB4305D | ![]() |
Ağ Geliştirme Araçları MGM13S02 Mesh Module Radio Board +10 dBm |
| SLWRB4305E | ![]() |
Ağ Geliştirme Araçları MGM13S12 Mesh Module Radio Board +18 dBm |
Yayınlandı: 2018-09-24
| Güncellenmiş: 2022-11-18