Silicon Labs RS9113 Evaluation Kit
Silicon Labs RS9113 Evaluation Kit is a single platform that enables evaluation of hosted and embedded RS9113 modules. The RS9113 is interfaced to multiple host processors or MCU over interfaces like SDIO, USB, USB-CDC, SPI, and UART. This kit includes a sample driver. The RS9113 is used to test security modes, throughputs, power consumption, firmware upgrade, and wireless functionality for Wi-Fi, Bluetooth 4.0, and ZigBee. The Evaluation Kit contains RS9113 module evaluation board, USB pen drive, micro A/B-type USB cable, SDIO and SPI adapter cable.Features
- Enables evaluation of Silicon Labs RS9113 Modules
- Maximum flexibility of integration
- Multi-threaded MAC processor with integrated analog peripherals
- Interfaced to multiple host processors or micro-controllers over interfaces
- Host interfaces are USB 2.0, SPI and UART
- Available with Wi-Fi modes like Wi-Fi client, access point, and Wi-Fi direct
- Supply voltage of 3.0 to 3.6V and 1.8 to 3.6V
- Operating temperature is -40ºC to 85ºC
Kit Contents
- RS9113 Module evaluation board
- USB Pen drive
- Micro A/B-type USB cable
- SDIO Adaptor cable
- SPI Adaptor cable
- Female - Female cables
Yayınlandı: 2017-01-09
| Güncellenmiş: 2022-03-11