Silicon Labs Blue Gecko BGM111 BLUETOOTH Smart Radio Board
Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.Features
- BGM111 Bluetooth module
- Bluetooth 4.1 compliant (Bluetooth smart)
- Upgradeable to Bluetooth 4.2
- Up to +8dBm TX power
- RX sensitivity down to -93dBm
- Up to 200 meters range
- 32-bit ARM® Cortex-M4 CPU core
- 256kB flash memory
- 32kB RAM
- Fully plug-in compatible with Silicon Labs Wireless Starter Kit Main Boards
Applications
- Connected home
- Health and fitness
- Wearables
- Point-of-sale terminal
Yayınlandı: 2016-06-30
| Güncellenmiş: 2024-02-13