Silicon Labs SLWSTK6005A Kit's Compatible Radio Boards

Silicon Labs SLWSTK6005A Kit's Compatible Radio Boards are Mighty Gecko boards used with the SLWSTK6005A multiband wireless starter kit. These radio boards are designed to develop and evaluate EFR32MG12 and EFR32MG13 Mighty Gecko Wireless SoCs and to evaluate the performance of the RF interfaces. The radio boards develop Zigbee, Thread, BLUETOOTH® Low Energy (LE), and proprietary wireless applications. These boards contain a dual-band Mighty Gecko Wireless System-on-Chip and are optimized to operate at different output powers.

The dual-band radio boards are available in different variants based on operating frequency and transmit power. This wide range of operating frequency bands supports the onboard printed antenna, UFL connector, and SMA connector. The boards feature 8Mbit low-power serial Flash for over-the-air updates, EFR32MG12 or EFR32MG13 wireless SoCs, and a 2.4GHz integrated PCB antenna.

Features

  • EFR32 wireless SoC
    • ARM Cortex®-M4 with FPU CPU core
    • Variants
      • 1024kB flash memory and 256kB RAM for the EFR32MG12
      • 512kB flash memory and 64kB RAM for the EFR32MG13
  • 2.4GHz integrated PCB antenna and UFL connector (optional)
  • 32.768kHz and 38.4MHz crystals for LFXO and HFXO
  • 8Mbit low-power serial flash for over-the-air updates

Block Diagram

Silicon Labs SLWSTK6005A Kit's Compatible Radio Boards
Yayınlandı: 2018-07-11 | Güncellenmiş: 2022-11-16