Silicon Labs C8051F34x Full Speed Flash MCUs

Silicon Labs C8051F34x Full Speed Flash MCUs are fully integrated mixed-signal System-on-Chip (SoC) MCUs designed for USB applications. These flash MCUs feature 48 MIPS high-speed pipelined 8051-compatible core, 64kB on-chip flash memory, 4kB RAM, integrated transceiver, integrated clock recovery, and missing clock detector. The flash memory, which can be programmed in-circuit, allows field upgrades of 8051 firmware and also provides non-volatile data storage. The C8051F34x flash MCUs are ideal for PC peripherals and point-of-sale terminals.

Features

  • 48MIPS high-speed pipelined 8051-compatible MCU core
  • Non-intrusive on-chip debug interface
  • Supply voltage regulator
  • True 10-bit 200ksps differential/single-ended ADC with an analog multiplexer
  • On-chip voltage reference and temperature sensor
  • On-chip voltage comparators
  • 12MHz precision internal calibrated oscillator
  • 4x clock multiplier
  • Internal low-frequency oscillator for additional power savings
  • Up to 64kB of on-chip flash memory
  • Four general-purpose 16-bit timers
  • Programmable Counter/Timer Array (PCA)
  • Watchdog timer function
  • On-chip Power-On Reset, VDD monitor, and Missing clock detector
  • Up to 40 port I/O

Block Diagrams

Yayınlandı: 2009-06-02 | Güncellenmiş: 2022-03-11