Silicon Labs Antenna Matrix Development Kits
Silicon Labs Antenna Matrix Development Kits are intended to simplify antenna design and selection. The antenna designs can be copied into any design after evaluation of various types of antennas in the matrix. These kits are available in 434MHz and 915MHz frequencies and contain a panel of nine antenna designs. The panel contains a mix of PCB, chip, and wire antenna options for a specific frequency band. Complete measurement reports and a selection guide are available for each antenna matrix kit. In addition, an antenna design guide will be available with information on how to incorporate the antenna matrix designs into the end product.Features
- Intended to simplify antenna design and selection
- Antenna designs can be copied into any design
- Kits available in 434MHz and 915MHz frequencies
- Kits contain a panel of nine antenna designs, complete measurement reports, and a selection guide
- Panel contains a mix of PCB, chip, and wire antenna options
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Sıklık | İle kullanmak için |
|---|---|---|---|---|
| MSC-AMS915-EK | Anten Geliştirme Araçları 915MHz antenna matrix kit | 915 MHz | EZRadio and EZRadioPRO | |
| MSC-AMS434-EK | Anten Geliştirme Araçları 434MHz antenna matrix kit | 434 MHz | EZRadio and EZRadioPRO |
Yayınlandı: 2014-10-15
| Güncellenmiş: 2022-03-11