Silicon Labs BG2B Low-Power BLUETOOTH® LE SoCs
Silicon Labs BG2B Low-Power BLUETOOTH® Low Energy (LE) SoCs are designed for long-lifetime, battery-powered IoT devices that require Bluetooth LE connectivity, advanced ranging capabilities, and hardware-based security. The EFR32BG2B family combines an 80MHz Arm® Cortex®-M33 processor, dedicated radio resources, and Secure Vault™ High protection in a single-die wireless SoC platform. The BG2B series supports Bluetooth LE 6.x and Channel Sounding while prioritizing low-power operation through a dual-output DC-DC architecture. Silicon Labs designed the platform to reduce system energy consumption while enabling secure distance awareness, improved battery life, and simplified product development for connected devices.
Features
- Bluetooth LE 6.x wireless connectivity support
- Channel Sounding support for distance-aware applications
- Secure Vault High hardware-based security architecture
- Dual-output DC-DC power architecture for energy-efficient operation
- Hardware cryptographic acceleration and secure boot capabilities
- Arm Cortex-M33 processor with TrustZone support
- Anti-tamper protection and DPA countermeasures
- Concurrent analog signal acquisition using dual ADCs
- Integrated CAN FD support on select devices
- Integrated LED sink functionality on select devices
- Designed for PSA Level 3 certification targets
- AEC-Q100 Grade 1 qualification
Applications
- Electronic shelf labels (ESL)
- Logistics and asset tracking
- Animal monitoring
- Energy conversion and storage
- Industrial automation
- Gateway devices
Specifications
- 80MHz Arm Cortex-M33 processor
- 1016KB flash memory
- Up to 128KB RAM
- 2.4GHz radio operation
- Up to 8dBm TX power
- 3.1mA RX current at 1Mbps GFSK, 3V
- 4.1mA TX current at 0dBm, 3V
- 1.8V to 3.8V supply voltage range
- -40°C to +125°C operating temperature range
- Two 12-bit ADCs with 1Msps capability
- Up to 32 GPIOs, depending on device variant
- Packages
- 5mm x 5mm x 0.85mm (QFN40)
- 6mm x 6mm x 0.85mm (QFN48)
Functional Block Diagram