Silicon Labs BGM240S Modules
Silicon Labs BGM240S Modules are housed in a small form factor system-in-package (SiP) and optimized for battery-powered IoT devices. The Silicon Labs modules are based on the Series 2 EFR32BG24. The device enables BLUETOOTH® Low Energy connectivity in a 7mm x 7mm form factor. The modules deliver excellent RF performance, energy efficiency, and Secure Vault® technology. The BGM240S is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools that enable fast market time.The BGM240S is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools that enable fast market time.
Features
- 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
- 1536kB of flash and 256kB of RAM
- High-performance radio with up to +10dBm output power
- Energy efficient design with low active and sleep currents
- Robust peripheral set and up to 26 GPIO
- Secure Vault™
- Target applications include
- Smart Home - gateways/hubs, sensors, switches, door locks, smart plugs
- Protocol Stacks
- BLE
- Bluetooth Mesh
- Regulatory Certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISED (Canada)
- MIC (Japan)
- KC (South Korea)
Yayınlandı: 2022-12-14
| Güncellenmiş: 2024-01-25