Silicon Labs BT111 Development Kit
Silicon Labs BT111 Development Kit is targeted for engineers evaluating BT111 BLUETOOTH® Smart Ready HCI modules and developing or prototyping Bluetooth Smart Ready systems utilizing BT111 modules. When using the Silicon Labs DKBT111, it is essential to first break the adapter off from the development kit. This assures proper operation of the chip antenna.Kit Contents
- BT111 Development Board
- USB connector
- Header for direct current consumption measurements
- Reset button
- Power on LED
- Header for SPI interface for setting the parameters through SPI
- All I/Os and supply voltages exposed with 2.54 mm pitch for connecting the kit on prototyping
board using a pin header
- All I/Os and supply voltages exposed with 2.54 mm pitch for connecting the kit on prototyping
- Silicon Labs on-board installation kit (SPI cable)
- Ribbon cable and an adapter PCB for connecting the SPI with Bluegiga on-board installation kit
- BT111-A sample module
Yayınlandı: 2019-07-26
| Güncellenmiş: 2024-02-21