Silicon Labs BT122-DK4315B BLUETOOTH® LE Module Development Kit

Silicon Labs BT122-DK4315B BLUETOOTH® LE Module Development Kit is a small kit for evaluating the BT122 module. The Silicon Labs BT122-DK4315B board contains two push buttons, two LEDs, and a temperature and relative Si7021 humidity sensor. The board also has a J-Link debugger with a high-speed UART to USB bridge. The BT122-DK4315B also contains a mini-simplicity connector which allows for current consumption measurements using BRD4001A and energy profiler and breakout pads for all the module pins.

Features

  • Dual mode BLE and BR/EDR
  • Relative humidity and temperature sensor
  • 2x push buttons
  • 2x LEDs
  • On-board J-Link debugger
  • Support for UART to USB bridge

Applications

  • Evaluation and testing of the BT122 dual-mode Bluetooth module
  • Development and prototyping of Bluetooth-enabled devices
  • Debugging and troubleshooting Bluetooth communications and connectivity issues
  • Integration of the BT122 module into larger systems and devices
  • Development of custom firmware for the BT122 module

Kit Contents

  • BT122 Development Kit Board (BRD4315B)
  • Micro USB cable
Yayınlandı: 2023-02-08 | Güncellenmiş: 2024-02-21