Silicon Labs EFM32PG26 32-bit Microcontrollers (MCUs)

Silicon Labs EFM32PG26 32-bit Microcontrollers (MCUs) are software-compatible MCUs for the EFR32 wireless SoC platform. The MCUs feature an 80MHz ARM® Cortex®-M33 with LCD controller with analog and communication peripherals and low power and current consumption. The EFM32PG26 MCU also provides a hardware AI/ML accelerator for fast inferencing at the edge. Offered in QFN68 and BGA136 8mm x 8mm packages, the MCUs offer up to 3200kB Flash and 512kB RAM memory capacity and Secure Vault capability. The Silicon Labs EFM32PG26 32-bit MCUs are ideal for low-power and high-performance applications, including embedded Internet of Things (IoT), smart homes, smart cities, and industrial and general-purpose uses.

Features

  • Software-compatible, MCU-version
  • Wireless SoC platform
  • 80MHz ARM Cortex-M33 with LCD controller
  • Fast inferencing at edge with low-power consumption
  • Equipped with hardware AI/ML accelerator
  • Enables low-power and high-performance embedded IoT applications

Applications

  • Smart home
  • Smart city
  • Industrial
  • General purpose
  • IoT

Specifications

  • MCU peripherals
    • Analog-to-digital converter (IADC)
    • 12, 16, or 20-bit output
    • Some OPNs support high-speed (2Msps max) and high-accuracy (16-bits ENOB) modes
    • Two analog comparators (ACMP)
    • Two-channel digital-to-analog converter (VDAC)
    • Up to 64 general-purpose I/O pins with output state retention and asynchronous interrupts
    • Eight-channel DMA controller
    • 20-channel peripheral reflex system (PRS)
    • Six 16-bit timer/counters with three compare/capture/PWM channels
    • Four 32-bit timer/counters with three compare/capture/PWM channels
    • Two 32-bit real-time counters (SYSRTC/BURTC)
    • 24-bit low-energy timer for waveform generation
    • 16-bit pulse counter with asynchronous operation
    • Two watchdog timers
    • Four enhanced universal synchronous/asynchronous receiver/transmitters
    • Four I2C interfaces with SMBus support
    • Low-frequency RC oscillator with precision mode, replacing 32kHz sleep crystal
    • Integrated low-energy LCD controller supports 4 x 40 segments
    • 6 x 8 matrix for keypad scanner
    • Die temperature sensor with ±1.5°C accuracy after single-point calibration
  • Low-power SoC
    • High-performance 32-bit 80MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
    • Up to 3200kB max flash program memory
    • Up to 512kB max RAM data memory
  • Low system energy consumption
    • 44.6μA/MHz in active mode (EM0) at 80MHz
    • 1.4μA EM2 DeepSleep current (16kB RAM retention and RTC running from LFRCO)
  • Secure Vault
    • Hardware Cryptographic Acceleration
    • True Random Number Generator (TRNG)
    • ARM TrustZone
    • Secure boot with root of trust and secure loader (RTSL)
    • Secure debug unlock
    • DPA countermeasures
    • Secure key management with PUF
    • Anti-tamper
    • Secure attestation
  • 1.71V to 3.8V operating single power supply
  • -40°C to +125°C operating temperature range
  • QFN68 8mm x 8mm or BGA136 8mm x 8mm packages

Block Diagram

Block Diagram - Silicon Labs EFM32PG26 32-bit Microcontrollers (MCUs)
Yayınlandı: 2024-04-10 | Güncellenmiş: 2025-08-07