Silicon Labs EFM8BB50 Pro Kit
Silicon Labs EFM8BB50 Pro Kit BB50-PK5208A is a versatile tool for starting EFM8BB50 8-bit Microcontroller application development. The Silicon Labs EFM8BB50 includes sensors, peripherals, and serves as a debugger and energy monitoring tool for external applications, showcasing the EFM8BB50's capabilities.Features
- Demonstrates EFM8BB50 Microcontroller capabilities
- Ideal for starting EFM8BB50 8-bit Microcontroller application development
- Includes sensors and peripherals
- Serves as a fully featured debugger
- Functions as an energy monitoring tool
- Can be used with external applications
Applications
- Application development on the EFM8BB50 8-bit Microcontroller
- External applications that can utilize the board as a debugger and energy monitoring tool
Yayınlandı: 2023-11-13
| Güncellenmiş: 2025-08-05