Silicon Labs Si538x Wireless Clock Development Kit
Silicon Labs Si5386 Wireless Clock Development Kit is designed to evaluate the Ultra Low Jitter, Any Frequency, 12-Output JESD204B Clock Generator. This kit uses 4th generation DSPLL technology to enable clock generation for LTE / JESD204B applications, which require the highest level of jitter performance. The kit includes four independent input clocks and a total of 12 outputs. These boards can be powered from a USB port or external power supply while the internal 48.0231MHz crystals provides holdover mode of operation on these boards. The Si5386 board features status LEDs for power supplies and control/status signals as well as SMA connectors for input clocks, output clocks, and optional external timing reference clock. This development board can be easily controlled and configured using Silicon Labs Clock Builder Pro™ (CBPro™) software tool.Features
- Easy to move from CBPro device configuration to hands-on performance evaluation
- SMA connectors for high-quality measurements
- Internal 48.0231MHz crystal provides holdover mode of operation
- No external clocks are required for free-run evaluation
- Seamless download from CBPro™ software tool
- Real-time power and junction temperature measurements
- Access all registers, LED indicators and I/O
- Most configurations can be powered by USB
Functional Block Diagram
User Guides
Yayınlandı: 2017-09-28
| Güncellenmiş: 2025-08-07