Silicon Labs Si838x PLC Input Isolator Evaluation Kit
Silicon Labs Si838x PLC Input Isolator Evaluation Kit is designed to evaluate Si838x multi-channel digital isolators. The evaluation board is populated with a Si8384P and three different input networks whose recommendations are derived from the respective IEC 61131-2 digital input types at 24VDC. The Si838xISO evaluation board drives either 24V digital logic signals into the "EXT" test points or 2V to 5V signal range into the remaining test points. Silicon Labs Si838x PLC Input Isolator Evaluation Kit facilitates a quick evaluation of the devices' key parameters and includes test points on each pin to accommodate a direct connection to the designer's end system.Features
- Evaluates Si838x multi-channel digital isolators
- Includes Si8384P and three different input networks
Kit Contents
- Si838xISO-EVB evaluation board as shown on the front page.
- Si8384P-IU, 8 Channel (4 High Speed, 4 Low-Speed), 2.5 kVrms, 20-pin QSOP Body
Required Equipment
- (Supply A) One DC Power supply 24V, 100mA
- (Supply B) One DC Power supply 2.5V to 5.5V, 100mA
- Two banana-to-test clip cables to supply signal and power to the input side of the board
- Two banana-to-wire cables to supply power to the output side of the board
- One 2-pin header shunt (included)
Yayınlandı: 2019-10-07
| Güncellenmiş: 2024-01-11