Silicon Labs SiWx917Y Wireless Modules

Silicon Labs SiWx917Y Wireless Modules deliver ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity, ideal for battery-powered Internet of Things (IoT) devices. The Silicon Labs SiWx917Y modules are fully integrated, shielded, and feature a built-in antenna or RF pin. The devices come with worldwide RF regulatory certifications, streamlining development and certification processes. The modules include a dedicated wireless processing subsystem, application processing subsystem (Arm® Cortex®-M4), advanced security engine, versatile peripherals, and intelligent power management. With robust components like a 160MHz Network Wireless Processor, 2.4GHz RF transceiver, and embedded/external memory options, the SiWx917Y simplifies high-performance IoT designs.

Features

  • Connectivity
    • Ultra-low-power Wi-Fi 6
    • BLUETOOTH Low Energy (LE) 5.4
    • Matter protocol support for IoT interoperability
  • Wireless processing subsystem
    • 160MHz network wireless processor
    • Baseband digital signal processing
    • Analog front end
    • 2.4GHz RF transceiver
    • Power amplifier
  • Rich set of peripherals for versatile application development
  • Integration
    • Fully integrated, shielded module with a built-in antenna or RF pin
    • Worldwide RF regulatory certifications
  • Application processing subsystem
    • Arm Cortex-M4 with FPU running at 180MHz
    • Large embedded SRAM and Flash memory
    • PSRAM with options for external Flash/PSRAM
  • Advanced security engine
  • Intelligent power management subsystem

Applications

  • Smart home devices (e.g., smart thermostats, door locks, lighting)
  • Wearable technology
  • Battery-powered IoT sensors
  • Industrial IoT applications
  • Asset tracking solutions
  • Healthcare and medical devices
  • Consumer electronics
  • Smart appliances
  • Home security systems
  • Connected environmental monitoring systems
     

Datasheets

  • SiWG917 Wireless Modules
  • SiWN917 Wi-Fi® and BLUETOOTH® LE Network Co-Processor Connectivity Modules

SiWx917Y Module with Antenna

Block Diagram - Silicon Labs SiWx917Y Wireless Modules

SiWx917Y Module with RF Pin

Block Diagram - Silicon Labs SiWx917Y Wireless Modules
Yayınlandı: 2024-12-17 | Güncellenmiş: 2026-07-22