Silicon Labs SLWRB4104A SoC Radio Board

Silicon Labs SLWRB4104A 10dBm System on Chip (SoC) Radio Board for the EFR32 Blue Gecko family offers a development platform combined with the Wireless Starter Kit Mainboard. The SLWRB4104A Radio Board operates within the 2400MHz to 2483.5MHz band with an optimized RF matching network at 10dBm output power. Provided with the Blue Gecko Starter Kit, the Wireless Starter Kit Mainboard connected with the SLWRB4104A SoC Board gives access to display, buttons, and additional features from expansion boards. Graphical wireless application development is enabled with supporting Simplicity Studio suite of tools.

Features

  • EFR32BG13P632F512GM48 Blue Gecko BLUETOOTH® low energy wireless SoC
  • ARM Cortex®-M4 with FPU CPU core
  • 64kB RAM
  • 2.4GHz operating frequency
  • 10dBm transmit power
  • 512kB Flash memory
  • Integrated PCB antenna with a UFL connector (optional)
  • 32.768kHz and 38.4MHz crystals for LFXO and HFXO

Block Diagram

Block Diagram - Silicon Labs SLWRB4104A SoC Radio Board

RF Section Schematic

Schematic - Silicon Labs SLWRB4104A SoC Radio Board

On the Board

Yayınlandı: 2018-04-26 | Güncellenmiş: 2022-11-14