Silicon Labs WF200 Wi-Fi® Transceivers

Silicon Labs WF200 Wi-Fi® Transceivers are targeted for applications needing optimal RF performance, low power consumption, and a secure end-to-end solution. The WF200 from Silicon Labs integrates the Balun, T/R switch, LNA, and PA for best possible RF performance. Co-existence with other external 2.4GHz radios are supported.

WF200 is optimized for resource and power constrained devices at the RF, protocol and firmware levels. Power-conscious devices take advantage of these features in active and idle/sleep modes.

WF200 provides a secure boot and a secure and encrypted host interface for security-sensitive applications. Robust security is made possible with a native integrated True Random Number Generator and OTP memory for confidential encryption key storage.

The WF200 fits Linux-based and RTOS-based host processors and supports the 802.11 split MAC and the 802.11 full MAC architectures. It communicates with the external host controller over the SPI or SDIO interface.

Features

  • IEEE 802.11b/g/n compliant
  • +17dBm TX power
  • -96.7dBm RX sensitivity
  • Integrated antenna diversity support
  • Ultra-low power consumption
  • Secure and signed software
  • Encrypted host interface communication
  • Linux and RTOS host support
  • 4x4 QFN32 package

Applications

  • Industrial, home and building automation
  • Home appliances
  • Security solutions
  • Retail and commercial
  • Commercial transportation
  • Consumer medical
  • Sports and fitness

Block Diagram

Block Diagram - Silicon Labs WF200 Wi-Fi® Transceivers
Yayınlandı: 2019-01-16 | Güncellenmiş: 2023-12-12