Silicon Labs xGM270S-EK2715A Module Explorer Kit

Silicon Labs xGM270S-EK2715A Module Explorer Kit is an ultra-low-cost, small-form-factor development and evaluation platform for the MGM270S Wireless Gecko Module. The Silicon Labs xGM270S-EK2715A is ideal for developing energy-friendly connected Internet of Things (IoT) applications and supports the development of 2.4GHz Wireless IoT devices. Protocols include 802.15.4 (Zigbee® PRO/Green Power, Connect and Proprietary), BLUETOOTH® Low Energy (Bluetooth 5.x), and Multiprotocol.

Features

  • Based on the MGM270SC22SNA4 +6.5 dBm 2.4GHz SiP Module
  • PCB slot antenna (2.4GHz band)
  • 32-bit Arm® Cortex®-M33 with 76.8MHz maximum operating frequency
  • 768KB Flash and 64KB RAM
  • 2x user LEDs and 2x pushbuttons
  • 20-pin 2.54mm breakout pads
  • mikroBUS™ socket
  • Qwiic® connector
  • Simplicity link adapter
  • SEGGER J-Link debugger
  • Virtual COM (VCOM) port
  • Packet Trace Interface (PTI)
  • USB-powered

Applications

  • Industrial automation
  • Access control
  • Power tools
Yayınlandı: 2026-02-02 | Güncellenmiş: 2026-02-03