TE Connectivity / SMI SM9543 MEMS Ultra-Low Pressure Digital Sensor

TE Connectivity / SMI SM9543 Ultra-Low Digital Pressure Sensor offers state-of-the-art pressure transducer technology and CMOS mixed signal processing technology. This produces a digital, fully conditioned, multi-order pressure and temperature-compensated sensor in a JEDEC standard SOIC-16 package with dual vertical porting. Combining the pressure sensor with a signal-conditioning ASIC in a single package allows for simplification in the use of advanced silicon micro-machined pressure sensors.

The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the requirement for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

Features

  • Fully digital, pressure-calibrated, and temperature-compensated output
  • I2C digital interface
  • Compensated temperature range of -5°C to +65°C
  • Dual ported and differential pressure configuration
  • Insensitive to mounting orientation
  • Robust JEDEC SOIC-16 package for automated assembly
  • Manufactured according to IS09001 and ISO/TS 16949 standards
  • RoHS and REACH compliant
  • Pressure range from ±5mBar {±0.07PSI)

Applications

  • Industrial
    • HVAC
    • VAV controllers
    • Filter-guard
    • Safety cabinets
    • Liquid level measurement
    • Pressure transmitters
    • Exhaust hoods
    • Fire protection
    • Pressure switches
  • Medical
    • Sleep apnea
    • Spirometers
    • Hospital beds
    • Respiration
  • Consumer sports equipment

Dimensions

TE Connectivity / SMI SM9543 MEMS Ultra-Low Pressure Digital Sensor
Yayınlandı: 2015-07-28 | Güncellenmiş: 2025-06-09