Vishay / Siliconix DrMOS SiC8x Integrated Power Stages

Vishay / Siliconix Driver and MOSFET Module (DrMOS) SiC8x Integrated Power Stages are optimized for synchronous buck applications to provide increased current, efficiency, and power density performance. These silicon-carbide (SiC) power stages enable voltage regulator designs to deliver continuous current per phase. The SiC8x series enables up to 80A per phase current. The internal power MOSFETs utilize TrenchFET® Gen IV technology that delivers industry benchmark performance to lower switching and conduction losses. Vishay / Siliconix DrMOS SiC8x power stages incorporate an advanced MOSFET gate driver IC that offers high current driving capability, adaptive dead-time control, and an integrated bootstrap switch.

Features

  • Thermally enhanced PowerPAK® MLP56-39L package
  • Optimizes MOSFET switching performance with integrated Schottky diode in LS MOSFET
  • Up to 80A continuous current
  • High-frequency operation up to 2MHz
  • 3.3V / 5V PWM logic with tri-state and hold-off
  • PWM minimum controllable on time of 30ns
  • Low PWM propagation delay of <20ns
  • Diode emulation mode at light loads for high efficiency over full load range using GLCTRL pin
  • Current sense monitor (IMON)
  • Temperature monitor (TMON)
  • Overtemperature alert
  • HS MOSFET overcurrent and short alert
  • Undervoltage lockout for VDRV and BOOT

Applications

  • Synchronous buck converters
  • Multiphase VRDs for CPU, GPU, and memory
  • DC/DC VR modules
Yayınlandı: 2019-06-19 | Güncellenmiş: 2023-12-31