Vishay / Siliconix SQ2361 Automotive P-Channel 60V Power MOSFET

Vishay / Siliconix SQ2361 Automotive P-Channel 60V Power MOSFET is AEC-Q101 qualified and 100% Rg and UIS tested. This device offers typical ESD protection to 800V and has an RDS(on) of the only 0.15Ω at 10V VGS or 0.20Ω at 4.5V. Vishay / Siliconix SQ2361 Automotive P-Channel 60V Power MOSFET is halogen free, according to IEC 61249-2-21 definition, and complies with RoHS Directive 2002/95/EC. It is a part of the Vishay / Siliconix  TrenchFET® Power MOSFET line.

Features

  • TrenchFET power MOSFET
  • AEC-Q101 qualified
  • 800V typical ESD protection
  • 100% Rg and UIS tested
  • Halogen free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC
Yayınlandı: 2012-02-28 | Güncellenmiş: 2022-03-11