Silvertel Ag59800-LPB Power-over-Ethernet (PoE++) Modules
Silvertel Ag59800-LPB Power-over-Ethernet (PoE++) Modules provide up to 89W at 95% operating efficiency for high-power applications. These modules are pre-configured as a Type 4 Class 8 device designed to extract power from a conventional twisted pair Category 5 Ethernet cable. These modules operate over a wide input voltage range with a low ripple and low noise output. The Ag59800-LPB PoE modules feature 100W DC/DC converters, 1500VDC (input to output) isolation barrier, and 12V (Ag59812-LPB) or 24V (Ag59824-LPB) nominal output voltages. The protection features include output overload, short-circuit, thermal, and over-temperature. The Ag59800-LPB PoE modules comply with IEEE802.3bt and are compatible with IEEE802.3at and IEEE802.3af. Typical applications include Internet of Things (IoT) connected devices, Industrial Internet of Things (IIOT), smart conference systems, smart speaker systems, digital screens, and audio-visual connected devices.Features
- 95% efficient 100W DC/DC converter
- IEEE802.3bt class 8 PD (PoE++) for up to 89W output applications
- 12V and 24V variants available
- Low output ripple and noise
- Overload, short-circuit, and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Gold-block footprint
- Minimal external components required
- IEEE802.3bt compliant, compatible with IEEE802.3at and IEEE802.3af
- 51mm x 30mm x 15mm compact surface mount package size
- 1500VDC isolation (input to output)
- Silvertel “design-in” assistance
- Designed and manufactured in the UK
Applications
- Internet of Things (IoT) connected devices
- Industrial Internet of Things (IIOT)
- Smart conference systems
- Smart speaker systems
- Digital screens
- Digital signage
- Audio-visual connected devices
- Wireless Access Points (WAPs)
- Door entry systems and video doorbell systems
- Access control and smart locks
- Security systems
- Industrial sensors
- Connected sensors
- CCTV security cameras
- Point of sale terminals
- Smart security systems
- Touchpad systems
- IP cameras
- IP phones
- Call systems
Block Diagram
Efficiency and Power Dissipation
Yayınlandı: 2025-06-24
| Güncellenmiş: 2025-09-30