Silvertel Ag59FE PoE Configurable PD Controller Module

Silvertel Ag59FE PoE Configurable PD Controller Module features a PoE disable function and can be paired with a DC-DC converter for a complete PoE solution. This controller is built to extract power from a conventional twisted-pair Category 5 Ethernet cable and meet IEEE 802.3 PoE standards, as well as the 3af, 3at, and 3bt amendments. When used simultaneously with an isolated DC-DC converter, constant current circuit, or enclosure, the applications can be configured as a fully compliant PD solution, providing a DC voltage to the connected peripheral device. Silvertel Ag59FE PoE Configurable PD Controller Module is suitable for PoE lighting, Ethernet extenders, and media converters.

Features

  • 'Power Good' output
  • Line power pass-through output
  • PoE disable function
  • Maintain power signature for low power applications
  • Industrial temperature range
  • Minimal external components required
  • Silvertel technical "design-in" assistance

Applications

  • PoE lighting
  • Ethernet extenders
  • Media converters

Specifications

  • Configurable power classification, from class 0 to 8
  • IEEE 802.bt, IEEE 802.3at, and IEEE 802.3af compliant
  • 35mm x 14mm SMT package
  • 57V maximum input supply voltage
  • 180μF maximum output capacitance
  • -40°C to +85°C operating temperature range

Block Diagram

Silvertel Ag59FE PoE Configurable PD Controller Module
Yayınlandı: 2026-03-09 | Güncellenmiş: 2026-03-12