Silvertel AG7300 Evaluation Boards

Silvertel AG7300 Evaluation Boards evaluate the AG7300 High Power Boost Converter Module, designed for use in various point-of-load (PoL) and DC/DC converters, including IEEE802.3bt PoE and PSE applications. The AG7300 converter modules accept a wide 18V to 36V input voltage range and offer a 48V to 57V output voltage range. The Silvetel AG7300 Evaluation Boards can produce a 2.2A continuous output current, which results in up to 120W of continuous power.

Features

  • Evaluates AG7300 High Power Boost Converter Module
  • >91% efficient DC/DC converter
  • Wide input voltage range
  • Overload protection
  • Short-circuit protection
  • Thermal protection
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range

Schematic

Schematic - Silvertel AG7300 Evaluation Boards
Yayınlandı: 2023-12-07 | Güncellenmiş: 2024-01-04