Silvertel EvalAg210 Evaluation Board

Silvertel EvalAg210 Evaluation Board evaluates the Silvertel Ag210 constant-current LED driver module with an integrated IEEE-compliant PD module. The board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The Ag210 is pre-configured as a Type 3 Class 6 PD, capable of drawing 60W when connected via an IEEE802.3bt-compliant PSE. The AG210 is implemented with buck converter topology, and as such, the input voltage supplied via PoE must be higher than the string (output) voltage. Silvertel EvalAg210 Evaluation Board is fitted with SilverTel’s Ag210 and can extract power from an IEEE-compliant PSE through its RJ45 connector J101.

Kit Contents

  • Ag210 evaluation board
  • Ag210 PoE LED driver module

Board Layout

Mechanical Drawing - Silvertel EvalAg210 Evaluation Board
Yayınlandı: 2020-09-25 | Güncellenmiş: 2024-08-30