Silvertel EvalAg59600 Evaluation Boards

Silvertel EvalAg59600 Evaluation Boards assist with evaluating the use of Silvertel Ag59600-LPB power-over-Ethernet (PoE) modules in applications. The EvalAg59600 boards are designed to pass through Ethernet data signals (10/100/1000BASE-T) from the midspan power sourcing equipment (PSE) or PoE-enabled switch connected to J101 and onto the system connected to J100. These evaluation boards are fitted with a Silvertel Ag59612 or Ag59624 miniaturized surface-mount PoE module. Applications for Silvertel EvalAg59600 Evaluation Boards include the Internet of Things (IoT) connected devices, the Industrial Internet of Things (IIoT), digital screens and signage, access control and smart locks, wireless access points (WAPs), touchpad systems, point-of-sale (POS) terminals, call systems, and more.

Features

  • Evaluates use of Ag59612 or Ag59624 module in applications
  • Extracts power from data pairsets using RJ45 connector with integrated magnetics
  • Kit contents
    • EvalAg59600 evaluation board
    • Ag596x module soldered to the board

Applications

  • IoT connected devices
  • IIoT
  • Smart conference systems
  • Smart speaker systems
  • Digital screens
  • Digital signage
  • Audio-visual connected devices
  • WAPs
  • Door entry systems and video doorbell systems
  • Access control and smart locks
  • Industrial sensors
  • Connected sensors
  • CCTV security cameras
  • POS terminals
  • Smart security systems
  • Touchpad systems
  • IP cameras
  • IP phones
  • Call systems

Board Layout

Mechanical Drawing - Silvertel EvalAg59600 Evaluation Boards
Yayınlandı: 2024-09-30 | Güncellenmiş: 2024-10-07