Silvertel EVALAg99x PoE Development Boards

Silvertel EVALAg99x PoE Development Boards are used to evaluate Power over Ethernet (PoE) modules. These development boards feature a 45V to 57V input range, 5V or 12V output options, and a LED power indicator. The EVALAg99x boards are designed to handle 10GBASE-T Ethernet data rates.

Features

  • 45V to 57V input voltage range
  • 5V or 12V output options
  • Designed to handle 10GBASE-T Ethernet data rates
  • LED power indicator

Board Layout

Silvertel EVALAg99x PoE Development Boards

Basic Test Setup

Silvertel EVALAg99x PoE Development Boards
Yayınlandı: 2022-09-26 | Güncellenmiş: 2024-05-17