Silvertel Telecom Interface Modules
Silvertel Telecom Interface Modules offer a small range of analog interface modules that are small and easy to use. These modules are available in Single In-Line (SIL) or Dual In-Line (DIL) packages. The telecom interface modules come in single Subscriber Line Interface Circuit (SLIC) module and Public Switched Telephone Network (PSTN) module variants.SLIC Modules
The SLIC modules feature very simple integration and 600R impedance. These modules include onboard ringing generators on a few modules, while a few modules include short circuit protection.
PSTN Modules
The PSTN modules feature transformer isolation, a PSTN interface, and ringing detection. They also include an onboard loop switch, a diode bridge, and parallel phone detection. The PSTN modules operate at 3.3V or 5V input voltage.
Features
- PSTN modules
- Highly featured PSTN interface
- Very small SIL package options
- Transformer isolation
- Onboard loop switch and diode bridge
- Ringing detection
- Parallel phone detection
- 3.3V or 5V input
- SLIC modules
- Simple integration
- 600R impedance
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | İşletim Besleme Voltajı | İşletim Besleme Akımı | Tip |
|---|---|---|---|---|---|
| Ag1171S | ![]() |
Arayüz Modülleri Subscriber Line Interface Circuit (SLIC), Short Loop, Fixed 600ohm Input & Network Balance Impedance, Internal Ringing, 3.3V to 5V Supply Voltage, Single-in-line (SIL) | 3.1 V to 5.5 V | 350 mA | SLIC |
| Ag2120S | ![]() |
Arayüz Modülleri Central Office Interface, Fully-featured, Programmable Impedances, Internal Loop Switch, Programmable DC Mask, Single-in-line | 3.13 V/4.75 V to 3.47 V/5.25V | 20 mA | PSTN |
Yayınlandı: 2020-07-02
| Güncellenmiş: 2024-08-29