Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas

Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas are compact adhesive antennas that feature a slim and low-profile design. These adhesive patch antennas achieve high gain in the 1.8GHz to 2.1GHz frequency range, despite being small in size. The Alpha 14 5G/4G high gain adhesive patch antennas are used worldwide and are tuned to certain bands of UMTS (3G), LTE (4G), and NR (5G) bands. These adhesive patch antennas are supplied with a 3M adhesive base, various cable lengths, and SMAM/FMEF connectors. Typical applications include smart energy meters, telemetry equipment, and cellular.

Features

  • 5G NR, 4G LTE, and 3G UMTS
  • LTE Cat M, LTE Cat NB, and NR Cat NB bands
  • Adhesive mount
  • Small footprint
  • 3mm compact flat blade form factor
  • 5dBi to 8dBi gain in the 1800MHz to 2100MHz frequency range
  • RoHS compliant

Applications

  • Smart energy meters
  • Telemetry equipment
  • Cellular

Specifications

  • 50Ω impedance
  • Linear polarization
  • 10W maximum input power
  • No ground plane independence
  • -30°C to 75°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 39.9mm x 33.5mm x 5.5mm dimensions
  • 42g weight
  • SMA male connector
  • Adhesive pad mounting method
  • ABS housing material

Spectrum Coverage

Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas

Performance Graph

Performance Graph - Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas

Dimensions

Mechanical Drawing - Siretta Alpha 14 5G/4G High Gain Adhesive Patch Antennas
Yayınlandı: 2025-12-16 | Güncellenmiş: 2026-01-29