Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna
Siretta Delta 45 2.4GHz BLUETOOTH®/Wi-Fi® Stubby Antenna is rated IP67, featuring a UV-resistant TPE plastic radome and an O-ring seal to protect from dust and water ingress. This direct-connect 2.4GHz antenna is designed for outdoor use and is commonly used in Bluetooth, Wi-Fi, and Zigbee® applications. The compact design is ideally suited for covert situations where limiting the antenna size is an important factor. Even with its small size, the antenna achieves a peak gain of 8.83dBi, offering a stronger and more reliable Wi-Fi signal, especially in areas with weaker signals. Siretta Delta 45 2.4GHz stubby antenna comes with a reverse-polarity SMA male connector.Features
- Supports 2.4GHz Wi-Fi 4/5/6
- Supports Bluetooth / Zigbee / ISM 2450 / IEEE 802.15.4 bands
- IP67 rated, no dust/water ingress (immersion in up to 1m of water for 30 minutes)
- High 8.83dBi peak gain at 2.4GHz frequency
- Above 80% radiation efficiency and >2.5 VSWR at 2.4GHz
- Omnidirectional monopole
- Ground plane independent
- 5/8 wave design
- Reverse-polarity SMA male connector
At a Glance
Spectral Frequency Diagram
Dimensions
Yayınlandı: 2024-09-16
| Güncellenmiş: 2024-09-20