Siretta Delta 60 Active GPS L1 Helical Antenna

Siretta Delta 60 Active GPS L1 Helical Antenna is designed for handheld equipment and applications where the antenna may be close to the human body or encounter other obstructions to the signal. This stubby terminal-mount antenna features a compact and rugged housing (12.4mm x 50.4mm) with an SMA male connector for direct connections. The helical GNSS/GPS Delta 60 antenna integrates a four-axis ceramic helix with an active low-noise design. This integration provides reliable right-hand circularly polarized gain across the top hemisphere, resulting in strong satellite reception and reduced fix times. Siretta Delta 60 Active GPS L1 Helical Antenna is well-suited for demanding outdoor and mobile environments, while the lightweight, space-efficient design is ideal for handheld receivers, IoT trackers, and portable navigation devices.

Features

  • Supports GPS L1, Galileo E1, BeiDou B1C, and QZSS L1 for reliable global coverage
  • Stubby terminal mount design with SMA male connector for easy installation
  • Top hemisphere RHCP gain of 7dBi to 12dBi (typical) for strong GNSS signal reception
  • Wide voltage range (1.4VDC to 3.6VDC) with ultra-low power consumption for extended device life
  • Compact 12.4mm x 50.4mm form factor ideal for handheld and mobile applications
  • Lightweight 8g construction reduces strain on portable and embedded devices

Applications

  • Vehicle and fleet tracking units
  • Handheld GNSS receivers
  • Portable navigation systems
  • IoT tracking and telemetry devices
  • Rugged outdoor GNSS modules

At a Glance

Chart - Siretta Delta 60 Active GPS L1 Helical Antenna
Yayınlandı: 2026-03-09 | Güncellenmiş: 2026-03-12