Siretta Delta 8A Stubby Antennas
Siretta Delta 8A Stubby Antennas feature a 1/4-wave antenna design with a loaded helical stub, resulting in efficient performance and a minimal size. These antennas are designed for Wi-Fi®, BLUETOOTH®, and Zigbee® applications that need an extremely compact antenna. Additionally, some LTE bands are also supported. Siretta Delta 8A Stubby Antennas come standard with an SMA male or reverse-polarity SMA male connector.Features
- Supports some 5G NR / 4G LTE bands
- Supports Wi-Fi 2.4GHz spectrum
- Supports Bluetooth and Zigbee bands
- 1/4-wave antenna
- SMA male or reverse-polarity connector
- Small, compact design
- Ground plane independent
Applications
- Wi-Fi
- Bluetooth
- Zigbee
Specifications
- 27mm length x 10mm diameter dimensions
- 50Ω impedance rating
- Vertical polarization
- 50W maximum input power
- Direct connect mounting method
- -45°C to +75°C operating temperature range
Covered Bands
Spectrum Coverage
Yayınlandı: 2024-09-17
| Güncellenmiş: 2024-10-01