Siretta Echo 47 5G/4G Flexible Wideband Antennas

Siretta Echo 47 5G/4G Flexible Printed Circuit Wideband Antennas operate efficiently from 600MHz to 6000MHz while offering radiation efficiency of up to 95%, a low VSWR, and a 3dBi to 6dBi gain. These versatile antennas ensure robust omnidirectional coverage across the most widely used 5G NR and 4G LTE bands globally. The construction features a flexible polyimide (PI) substrate, etched with precision copper tracks for radiating elements, and an adhesive backing for easy mounting. The Echo 47 series is ground plane independent, and the antennas can be positioned on flat or curved surfaces without impacting RF performance. This enables placement in applications where mounting flexibility and space optimization are crucial. Siretta Echo 47 5G/4G Flexible Printed Circuit Wideband Antennas are terminated with 100mm of 1.13mm coaxial cable and offer an I-PEX MHF1 (uFL) or I-PEX MHF4 connector.

Features

  • 600MHz to 6000MHz frequency range
  • Supports 5G NR / 4G LTE / 3G UMTS bands
  • Supports LTE Cat M, LTE Cat NBIoT
  • Supports dual-band Wi-Fi® 2.4G and 5G
  • Supports BLUETOOTH® / Zigbee® / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
  • Supports LoRa / Sigfox / ISM 868MHz / ISM 915MHz
  • Covers all global 4G LTE and 5G NR bands
  • Compact size
  • Adhesive mount
  • Omnidirectional
  • Can be mounted on curved surfaces (inside radius of 100mm)
  • Ground plane independent
  • 1.13mm coaxial cable, 100mm length
  • Connector options
    • I-PEX MHF1 (UFL)
    • I-PEX MHF4

At a Glance

Chart - Siretta Echo 47 5G/4G Flexible Wideband Antennas

Spectral Frequency Diagram

Block Diagram - Siretta Echo 47 5G/4G Flexible Wideband Antennas

Dimensions

Mechanical Drawing - Siretta Echo 47 5G/4G Flexible Wideband Antennas
Yayınlandı: 2024-09-16 | Güncellenmiş: 2025-05-09