Siretta Echo 50 Active Multi-Constellation GNSS Antennas

Siretta Echo 50 Active Multi-Constellation GNSS Antennas offer high precision for exceptional multi-constellation performance across all GPS, GLONASS, BeiDou, Galileo, NavIC, and QZSS bands. These high-precision, ceramic patch antennas feature a compact embedded form for easy integration and come with a 0.1m cable with a SMAM, I-PEX MHF1, or MHF4 connector as standard. The integrated low-noise amplifier (LNA) provides enhanced sensitivity and reliable reception in challenging environments. With low axial ratio and wideband support, the Echo 50 series enables sub-meter positional accuracy. When paired with real-time kinematic (RTK) corrections, centimeter-level precision can be achieved. Siretta Echo 50 Active Multi-Constellation GNSS Antennas utilize two orthogonal feeds in each patch, merged via a hybrid coupler, delivering high gain, exceptional axial ratio, and pattern stability for a wide range of applications.

Features

  • Covers all major GNSS bands worldwide, improving accuracy, reducing multipath errors, and increasing satellite availability
  • Active design with integrated LNA for 23dB ±2dB gain and ≤1.5dB noise figure
  • Peak RHCP gain up to 27.19dBiC for strong signal lock
  • Low VSWR across all bands (1.42 to 1.97), minimizing signal loss
  • Axial ratio as low as 0.02dB at zenith for excellent circular polarization
  • Compact embedded form for easy integration

Applications

  • Land and hydrographic surveying
  • Precision agriculture and machine guidance
  • Autonomous vehicle navigation and control
  • Unmanned aerial vehicle (UAV) photogrammetry and aerial mapping
  • Geotechnical and structural monitoring

At a Glance

Chart - Siretta Echo 50 Active Multi-Constellation GNSS Antennas
Yayınlandı: 2026-03-09 | Güncellenmiş: 2026-03-12