Siretta QUARTZ-ONYX Low Latency Industrial Routers

Siretta QUARTZ-ONYX Low Latency Industrial Routers are powered by a Mediatek 880MHz MIPS dual-core processor. It has 256Mb flash and 2Gb of DDR3 RAM, which drives the Linux-based operating system. A Quectel RM500QAE module is driven by the Qualcomm Snapdragon X55 5G Modem, which provides the cellular capabilities of the QUARTZONYX. It's manufactured on a leading edge 7nm semiconductor fabrication process coupled with dual sim operation for seamless connectivity.

Features

  • 5G/4G/3G industrial router
  • Supports 5G SA/NSA ultra-speed network
  • MIPS Dual-core 880MHz
  • 256Mb Flash
  • 2Gb DDR3 RAM
  • 4x Gigabit Ethernet ports
  • Resilient against strong magnetic interference
  • Metal enclosure for tough industrial applications
  • Dual SIM for failover/backup between networks
  • VPN PPTP/L2TP/L2TP V3/GRE/IPSec/Open VPN
  • Optional GPS
  • Optional storage capacities available MOQ applies
  • 1 × DC Power Interface (7.5 to 32V DC)
Yayınlandı: 2022-10-06 | Güncellenmiş: 2023-07-12