Siretta SL500 Intelligent Modem Starter Kits
Siretta SL500 Intelligent Modem Starter Kits are intended for the SirettaLINK management portal. The SL500 modems are a family of low industrial cellular communication devices used to create a data connection over the LTE cellular network to link a remote application to a server. The SL500 family of modems connect equipment to the LTE Cat 1 / LTE Cat M / LTE Cat NB IoT networks and provide backward compatibility to the existing 3G / UMTS and 2G / GSM cellular networks. The SL500 Starter Kits include antennas, serial cables, multi-region PSU, and the power cables needed to get a modem up and running.The Siretta SL500 Intelligent Modem Starter Kits allow the evaluation of different network technologies using existing equipment. Additionally, the kits enable users to test different use case scenarios, swap out components, and verify proof of concept before applying to the end application.
Features
- Standard components to set up your modem
- Compatible with all members of the SL500 modem family
- Quickly connect your device to target equipment
- Evaluate the cellular network with your application
- Evaluate the real-time performance of LTE in the field
- Components optimized for high performance
- Ensure you have a good starting point for your evaluation
- Quickly swap between different cellular technologies
- The starter kit is compatible with global interfaces
- The antenna interface allows evaluation of the intended application antenna in the field
Applications
- Car parking payment
- Retail kiosks
- Security/fire alarm systems
- Gaming machines
- Healthcare
- Elevator systems
- Payment systems
- Energy/water utilities
- Fridge/freezer monitoring
- Temperature audit trail
Application Diagram
Kit Contents
- SL500 series modem
- RS232 to USB 1.5m cable
- USB-A to USB Mini B 1m cable
- Delta26 antenna
- PSU multi adaptor - multi-region
- SL500 Modem power cable
- Modem reset pin
Technology Chart
Featured Components
Yayınlandı: 2021-09-16
| Güncellenmiş: 2022-03-11