Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables

Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables provide reliable performance, operating within a suggested working frequency of DC to 6GHz. These coaxial cable assemblies feature quick-lock connectors for easy handling and come in a variety of lengths, including 1m, 5m, 10m, 15m, and 20m. The two connector ends are QMA male straight and FME female straight. Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables offer 50Ω impedance, RoHS and REACH compliance, and an operating temperature range of -40°C to +90°C. Typical applications include communications, cellular routers, modular RF systems, lab testing, and a wide range of devices, such as medical, Wi-Fi®, IoT, and BLUETOOTH®.

Features

  • Quick-lock connectors
  • Reliable performance
  • Easy handling
  • RoHS and REACH compliant

Applications

  • Cellular routers
  • IoT devices
  • Lab testing
  • Communications
  • Modular RF systems
  • Wi-Fi/Bluetooth devices
  • Medical devices

Specifications

  • Connector 1: QMA male straight
  • Connector 2: FME female straight
  • 50Ω impedance
  • 1m, 5m, 10m, 15m, and 20m lengths
  • Suggested working frequency of DC to 6GHz
  • -40°C to +90°C operating temperature range

At a Glance

Chart - Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables

Dimensional Drawing

Mechanical Drawing - Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables
Yayınlandı: 2025-12-29 | Güncellenmiş: 2026-01-07