SiTime 9005 EMI Reduction Oscillators
SiTime 9005 EMI Reduction Oscillators start up fast (5ms) and remain stable, with total frequency stability as low as ±20 ppm. Available models vary between two different supply voltages (1.8V / 3.3V), output frequencies (37.125MHz or 40MHz), and spread percentages. To reduce electromagnetic interference, users can program the oscillators' rise/fall time (eight settings) from 0.25 to 40ns. 9005 series oscillators from SiTime measure 3.2mm long, 2.5mm wide, 0.75mm high, and can operate in temperatures ranging from -40 to 85°C. The oscillators are designed to suit a number of applications including printers, flat-panel drivers, PCIe, industrial motors, and high-speed flag panel serial link.Features
- Programmable rise/fall time for EMI reduction
- Fast startup time
- Low power consumption
- Excellent total frequency stability
Applications
- Printers
- Flat panel drivers
- PCIe
- Industrial motor
- High speed flat panel serial link
Pin Assignments
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Sıklık | İşletim Besleme Voltajı | Besleme Voltajı - Min |
|---|---|---|---|---|
| SIT9005AI-21-18ED37.125000E | ![]() |
37.125 MHz | 1.8 V | 1.62 V |
| SIT9005AI-21-18EH37.125000E | ![]() |
37.125 MHz | 1.8 V | 1.62 V |
| SIT9005AI-21-33EH40.000000E | ![]() |
40 MHz | 3.3 V | 2.97 V |
| SIT9005AI-21-33ED40.000000E | ![]() |
40 MHz | 3.3 V | 2.97 V |
| SIT9005AI-21-18ED40.000000E | ![]() |
40 MHz | 1.8 V | 1.62 V |
| SIT9005AI-21-18EH40.000000E | ![]() |
40 MHz | 1.8 V | 1.62 V |
| SIT9005AI-21-33ED37.125000E | ![]() |
37.125 MHz | 3.3 V | 2.97 V |
| SIT9005AI-21-33EH37.125000E | ![]() |
37.125 MHz | 3.3 V | 2.97 V |
Yayınlandı: 2017-08-29
| Güncellenmiş: 2022-03-31