SiTime SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Features

  • 52 standard frequencies between 3.57MHz and 77.76MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20ppm
  • Standby mode for longer battery life
  • Fast start-up time of 5ms
  • LVCMOS/HCMOS compatible output
  • Pb-Free, RoHS, and REACH Compliant

Applications

  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc.
  • Ideal for high-speed serial protocols such as USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.
Yayınlandı: 2017-06-08 | Güncellenmiş: 2026-04-27