SiTime SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Features

  • Frequencies between 1MHz and 110MHz accurate to 6 decimal places
  • Operating temperature from -40°C to +85°C
  • Total frequency stability as low as ±20ppm
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Pb-Free, RoHS, and REACH Compliant

Applications

  • Suitable devices
    • DSC
    • DVC
    • DVR
    • IP CAM
    • Tablets
    • e-Books
    • SSD
    • GPON
    • EPON
  • Suitable for high-speed serial protocols
    • USB
    • SATA
    • SAS
    • Firewire, 100m/1G
    • 10G Ethernet
Yayınlandı: 2017-06-09 | Güncellenmiş: 2026-04-27