SiTime SiT9120 Standard Frequency Differential Oscillator

SiTime SiT9120 Standard Frequency Differential Oscillators cover 31 standard frequencies from 25MHz to 212.5MHz and offer LVPECL and LVDS output signaling types. These oscillators provide industrial and extended commercial temperature ranges, and industry-standard packages: 3.2mm x 2.5mm, 5mm x 3.2mm, and 7mm x 5mm. These package sizes enable drop-in replacement of quartz, SAW, and overtone oscillators without broad changes. SiT9120 oscillators are field programmable, allowing any combination of voltage, frequency stability, and package within the operating range. Specifications include a 0.6ps integrated RMS phase jitter, meeting 1GbE to 10GbE jitter requirements, and ±10ppm, ±20ppm, ±25ppm, and ±50ppm frequency stability options. SiTime SiT9120 Standard Frequency Differential Oscillators span various designs, reducing inventory across system clocking applications in communications, networking, and data centers.

Features

  • Drop-in replacement for quartz, SAW, and overtone oscillators without broad changes
  • 31 standard frequencies
  • Field programmable across voltage, stability, and package within operating range
  • No frequency aging, activity dips, or mechanical sensitivity

Applications

  • 1GbE to 10GbE Ethernet
  • Optical modules
  • PCIe
  • SATA/SAS
  • Fibre Channel
  • FPGA clocking
  • System clocking
  • Wireless and backhaul
  • Fiber, cable, and DSL
  • CPE and home gateways
  • Security appliances
  • Data centers
  • Precision GNSS and GPS/GNSS modules
  • Long-range communications
  • Smart agriculture
  • AR/VR
  • Personal computing
  • Audio and video systems

Specifications

  • Package sizes
    • 3.2mm x 2.5mm
    • 5mm x 3.2mm
    • 7mm x 5mm
  • 25MHz to 212.5MHz frequency range
  • 0.6ps integrated RMS phase jitter (12kHz to 20MHz)
  • ±10ppm, ±20ppm, ±25ppm, and ±50ppm frequency stability
  • 2.5V, 3.3V supply voltage
  • LVPECL and LVDS outputs
  • Temperature ranges
    • -20°C to +70°C
    • -40°C to +85°C

Pin Assignments

Mechanical Drawing - SiTime SiT9120 Standard Frequency Differential Oscillator
Yayınlandı: 2026-05-11 | Güncellenmiş: 2026-06-04