SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory
SkyHigh Memory S35MLxG3 SPI SLC NAND Flash Memory devices offer a 3.3V VCC power supply and industry-standard Serial Peripheral Interface (SPI). The NAND cell provides a cost-effective solution for the solid-state mass storage market with a low pin count and a modified SPI-NOR command. The memory is divided into blocks that can be erased independently that preserve valid data while old data is erased. The page size for the 1Gb/2Gb/4Gb SPI devices is (2048+128 spare) bytes and for the 1Gb device with 64 bytes spare option is (2048+64 spare) bytes. The S35MLxG3 memory devices are designed with a powerful internal ECC engine and 1 bit ECC is recommended to protect the system bus from transmission errors. The devices are available in the LGA-8 pins (6mm x 8 mm), SOIC-16 pins (300 mil), and FBGA-24 pins (8mm x 6 mm) packages.Features
- 1Gb/2Gb/4Gb density
- Supports Serial Peripheral Interface (SPI)
- One Time Programmable (OTP) area
- Hardware program/erase disabled during the power transition
- Volatile and permanent block protection
- On-chip ECC correction program and erase
- Supports single I/O, dual I/O, and quad I/O
- Support frequency up to 104MHz
- Supports clock polarity and phase modes 0 and 3
- 3.3V device supply voltage
- 2.7V to 3.6V VCC range
- –40°C to 85°C industrial operating temperature
- –40°C to 105°C industrial plus operating temperature
- Pb-free and low halogen
Logic Diagram
Block Diagram
Yayınlandı: 2021-11-18
| Güncellenmiş: 2022-03-11