SkyHigh Memory S34ML16G3 SLC NAND Flash Memory

SkyHigh Memory S34ML16G3 SLC NAND Flash Memory features Open NAND Flash Interface (ONFI) compliance with a multiplexed address, data, and commands. These flash memory offers 16Gb density and various security features, including OTP area, serial number, and hardware program/erase disabled during power transition. The S34ML16G3 SLC NAND also features a multiplane program and erase commands, copy back program, and multiplane copy back program. The read page time for the single plane is 45µs and 55µs for a multiplane. These SLC NAND are available in a Pb-free and low halogen 12mm x 20mm x 1.2mm 48-pin TSOP package.

Features

  • 16Gb (4Gb x 4) density
  • Architecture
    • 8-bit input/output bus width
    • Page size
      • 4Gb: (2048 + 128) bytes; 128-byte spare area
    • 64 pages block size
      • 4Gb: 128KB + 8KB
    • Plane size
      • 4Gb: 2048 blocks per plane or (256MB + 16MB)
    • Device size
      • 4Gb: Two planes per device or 512MB
  • NAND flash interface
    • Open NAND Flash Interface (ONFI) 1.0 compliant
    • Address, data, and commands multiplexed
  • Supply voltage
    • 3.3V device: VCC=2.7V to 3.6V
  • Security
    • OTP area
    • Serial number (unique ID)
    • Hardware program/erase disabled during power transition
    • Volatile and permanent block protection
  • Multiplane program and erase commands
  • Copy back program
  • Multiplane copy back program
  • Reset (FFh) command is required after power-on as a first command
  • Pb-free and low halogen
  • 12mm x 20mm x 1.2mm 48-pin TSOP package

Functional Block Diagram

Block Diagram - SkyHigh Memory S34ML16G3 SLC NAND Flash Memory

16Gb (4Gb x 4) w/ 2 CE# Block Diagram

Block Diagram - SkyHigh Memory S34ML16G3 SLC NAND Flash Memory
Yayınlandı: 2020-02-04 | Güncellenmiş: 2024-08-30