Skyworks Solutions Inc. Si86xxT Low-Power Isolators

Skyworks Solutions Inc. Si86xxT Low-Power Isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages. The Si86xxT's operating parameters remain stable across wide temperature ranges and throughout device service life. This feature allows ease of design and highly consistent performance. All Skyworks Si86xxT versions feature Schmitt-trigger inputs for high noise immunity and require only VDD bypass capacitors.

Features

  • High-speed operation
    • DC to 150Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage
    • 2.5-5.5V
  • Up to 5000VRMS isolation
  • Reinforced VDE 0884-10, 10kV surge capable
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Ultra-low power (typical)
    • 5V Operation
      • 1.6mA per channel at 1Mbps
      • 5.5mA per channel at 100Mbps
    • 2.5V Operation
      • 1.5mA per channel at 1Mbps
      • 3.5mA per channel at 100Mbps
  • Tri-state outputs with ENABLE
  • Schmitt trigger inputs
  • Selectable fail-safe mode
  • Default high or low output (ordering option)
  • Precise timing (typical)
    • 10ns propagation delay
    • 1.5ns pulse width distortion
    • 0.5ns channel-channel skew
    • 2ns propagation delay skew
    • 5ns minimum pulse width
  • Transient Immunity 50kV/μs
  • AEC-Q100 qualification
  • Wide temperature range
    • -40 to 125°C
  • RoHS-compliant packages
    • SOIC-16 wide body
    • SOIC-16 narrow body
    • QSOP-16

Applications

  • Industrial automation systems
  • Medical electronics
  • Hybrid electric vehicles
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communications systems

Theory of Operation

Skyworks Solutions Inc. Si86xxT Low-Power Isolators
View Results ( 20 ) Page
Parça Numarası Veri Sayfası Açıklama
SI8641BT-IS SI8641BT-IS Veri Sayfası Dijital İzolatörler 5 kV 4-channel digital isolator
SI8642BT-IS SI8642BT-IS Veri Sayfası Dijital İzolatörler Automotive 5 kV 4-ch digital isolator
SI8640BT-IS SI8640BT-IS Veri Sayfası Dijital İzolatörler 5 kV 4-channel digital isolator
SI8620ET-IS SI8620ET-IS Veri Sayfası Dijital İzolatörler 10 kV surge, 5 kV isolator
SI8621BT-IS SI8621BT-IS Veri Sayfası Dijital İzolatörler 10 kV surge, 5 kV isolator
SI8631ET-IS SI8631ET-IS Veri Sayfası Dijital İzolatörler 10 kV surge, 5 kV isolator
SI8640ET-IS SI8640ET-IS Veri Sayfası Dijital İzolatörler 5 kV 4-channel digital isolator
SI8641ET-IS SI8641ET-IS Veri Sayfası Dijital İzolatörler 5 kV 4-channel digital isolator
SI8642ET-IS SI8642ET-IS Veri Sayfası Dijital İzolatörler 5 kV 4-channel digital isolator
SI8645BT-IS SI8645BT-IS Veri Sayfası Dijital İzolatörler 5 kV 4-channel digital isolator
Yayınlandı: 2015-11-12 | Güncellenmiş: 2026-04-01