Skyworks Solutions Inc. SKY6310x Jitter Attenuators

Skyworks Solutions Inc. SKY6310x Jitter Attenuators offer ultra-low jitter ratings of <55fs due to the integrated 5th generation DSPLL® and MultiSynth™ technology. The SKY63104 series supports up to 12 outputs with any-input to any-output frequency mapping up to 3.2GHz. Featuring up to three DSPLLs, integrated VCOs, and support for hitless switching, these attenuators provide excellent integration and performance. SKY6310x devices can simultaneously generate low-jitter synchronous Ethernet clocks and PCIe spread spectrum. Skyworks Solutions Inc. SKY6310x Jitter Attenuators are designed for 112GB and 224GB SerDes, OTN transponders, and optical transceivers.

Features

  • Ultra-low jitter
  • Flexible clocking
  • Integrated 5th-generation DSPLL
  • MultiSynth technology
  • Supports up to 12 outputs
  • Up to three DSPLLs
  • Integrated VCOs
  • Support for hitless switching

Applications

  • 112GB and 224GB SerDes
  • OTN transponders
  • Optical transceivers

Videos

Yayınlandı: 2025-07-01 | Güncellenmiş: 2025-07-02