Skyworks Solutions Inc. InGaP HBT Amplifiers
Skyworks InGaP HBT Amplifiers are high-performance RF amplifiers in a miniature SOT-89 package. The frequency of these Skyworks amplifiers ranges from 100MHz to 2.7GHz and the gain ranges from 12.5dB to 20dB. These Skyworks devices allow users to achieve cost-effective, small form-factor solutions for base stations, enterprise consumer premises equipment (CPEs), and low-cost mobile/portable subscriber equipment.Features
- Broadband frequency range: 0.1 to 3.0GHz
- Small signal gain = 20dB typical at 2GHz
- High OIP3: +27dBm typical
- OP1dB = +14dBm typical at 2GHz
- Input and output impedance: 50Ω nominal
- Single, positive DC supply voltage
- SOT-89 (4-pin, 1.5mm x 4.0mm) package (MSL1, 260°C per JEDEC J-STD-020)
Yayınlandı: 2012-08-30
| Güncellenmiş: 2022-03-11