Skyworks Solutions Inc. Si3402 PoE PD Interface Devices

Skyworks Solutions Inc. Si3402 PoE PD Interface Devices simplify Power-over-Ethernet (PoE) applications by integrating essential power management functions. The Skyworks Solutions Inc. Si3402 efficiently converts high voltage from the Ethernet connection to a regulated low-voltage output, minimizing space, cutting costs, and supporting isolated and non-isolated converter topologies. Integrated diode bridges and surge suppressors enable direct connection to the Ethernet RJ-45 connector. The Si3402 supports IEEE 802.3 Type 1 (Class 3 and below) Powered Device applications, with easy detection and power class programming through external resistors.

Its 20-pin, 5mm x 5mm QFN package offers a compact solution, and the Si3402-C is a pin-compatible replacement for Si3402-A, requiring minimal changes in PCB layouts. Notably, Si3402-C parallels Si3402-B functionality but eliminates the need for specific connections when bypassing the integrated diode bridge with external Schottky diodes. Additionally, PLOSS functionality is absent in Si3402-C.

Features

  • Pin-compatible replacement for the obsolete Si3402-A
  • IEEE 802.3 standard-compliant solution, including pre-standard (legacy) PoE support
  • Highly-integrated IC enables compact solution footprints
    • Minimal external components
    • Integrated diode bridges and transient surge suppressor
    • Integrated switching regulator controller with on-chip power FET
    • Integrated dual current-limited hot-swap switch
  • Programmable classification circuit
  • Incorporates switcher EMIreduction techniques
  • Supports non-isolated and isolated switching topologies
  • Comprehensive protection circuitry
    • Transient overvoltage protection
    • Undervoltage lockout
    • Thermal shutdown protection
    • Foldback current limiting
  • Allows external Schottky diode bypass of integrated diode bridges without requiring CT/SP pin connection
  • Low-profile 5mm x 5mm 20-pin QFN
  • RoHS-compliant

Applications

  • Voice over IP telephones and adapters
  • Wireless access points
  • Security cameras
  • Point-of-sale terminals
  • Internet appliances
  • Network devices
  • High power applications

Functional Block Diagram

Block Diagram - Skyworks Solutions Inc. Si3402 PoE PD Interface Devices
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama İşletim Besleme Akımı
SI3402-B-GM SI3402-B-GM Veri Sayfası Güç Anahtarı IC'leri - POE / LAN 802.3af 13W PoE PD interface with dc-dc 3.1 mA
SI3402-B-GMR SI3402-B-GMR Veri Sayfası Güç Anahtarı IC'leri - POE / LAN 802.3af 13W PoE PD interface with dc-dc 2 mA
SI3402-C-GM SI3402-C-GM Veri Sayfası Güç Anahtarı IC'leri - POE / LAN 802.3af 13W PoE PD interface with dc-dc 2 mA
SI3402-C-GMR SI3402-C-GMR Veri Sayfası Güç Anahtarı IC'leri - POE / LAN 802.3af 13W PoE PD interface with dc-dc 2 mA
Yayınlandı: 2023-11-14 | Güncellenmiş: 2023-12-04